MT47H32M16NF-25E:H TR

Micron
340-248530-REEL

MT47H32M16NF-25E:H TR

Mfr.:

Description:
DRAM DDR2 512M 32MX16 FBGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,971
Expected 08/09/2025
2,000
Expected 12/11/2025

Factory Lead Time:

15
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+£3.50)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£3.05 £3.05
£2.85 £28.50
£2.70 £67.50
£2.64 £264.00
£2.56 £640.00
£2.49 £1,245.00
£2.45 £2,450.00
Full Reel (Order in multiples of 2000)
£2.42 £4,840.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
£3.15
Min:
1

Product Attribute Attribute Value
Micron Technology
Product Category: DRAM
RoHS:  
SDRAM - DDR2
512 Mbit
16 bit
400 MHz
FBGA-84
32 M x 16
400 ps
1.7 V
1.9 V
0 C
+ 85 C
MT47H
Reel
Cut Tape
MouseReel
Brand: Micron
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Supply Current - Max: 95 mA
Unit Weight: 1.631 g