ZL81001GGG2

Microchip Technology
579-ZL81001GGG2
ZL81001GGG2

Mfr.:

Description:
Bus Transceivers Single BITS Transceiver and CC Rece

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£33.21 £33.21
£27.80 £695.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bus Transceivers
RoHS:  
CSBGA-256
1.62 V
1.98 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Mounting Style: SMD/SMT
Operating Supply Current: 130 mA
Product: Transceivers
Product Type: Bus Transceivers
Factory Pack Quantity: 90
Subcategory: Logic ICs
Supply Current - Max: 154 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390010
TARIC:
8542319000
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP