WINCS02IC-V/ZZX

Microchip Technology
579-WINCS02ICVZZX
WINCS02IC-V/ZZX

Mfr.:

Description:
WiFi Modules - 802.11 Wi-Fi Network Controller SoC V, 802.11 b/g/n

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 416

Stock:
416 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.37 £2.37

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: WiFi Modules - 802.11
RoHS:  
2.4 GHz
3 V
3.6 V
94 mA
288 mA
- 40 C
+ 105 C
Tray
Antenna Connector Type: U.FL
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 21.7 mm x 17.3 mm x 2.1 mm
Product Type: WiFi Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - WiFi - 802.11: 802.11 b/g/n
Factory Pack Quantity: 416
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C

WINCS02 Wi-Fi® Network Controller ICs/Modules

Microchip Technology WINCS02 Wi-Fi® Network Controller Modules are fully integrated modules based on the WINCS02IC low-power IC containing a 2.4GHz IEEE® 802.11b/g/n-compliant radio. The WINCS02IC features an integrated High-Power Amplifier (HPA), Low-Noise Amplifier (LNA), Radio Frequency (RF) switches for TX/RX control, and a hardware-based security accelerator. The WINCS02IC is designed to execute Microchip-provided Wi-Fi and Networking stack components accessible through a Serial Peripheral Interface (SPI). The WINCS02IC and WINCS02 modules operate at a single supply voltage VDD, VDDIO (3.3V typical).