TFS2105

Microchip Technology
579-TFS2105
TFS2105

Mfr.:

Description:
Signal Conditioning

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (GBP)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Signal Conditioning
Signal Conditioning
SAW Filters
2.105 GHz
2.105 GHz
SMD/SMT
- 40 C
+ 85 C
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Insertion Loss: 4.5 dB
Mounting: SMD/SMT
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

FEATURED PRODUCTS
MICROCHIP