TC426MJA

Microchip Technology
579-TC426MJA
TC426MJA

Mfr.:

Description:
Gate Drivers 1.5A Dual H-Speed

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
56
Expected 13/02/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£30.70 £30.70
£25.59 £639.75
£23.26 £2,605.12

Possible Replacement

Microchip Technology TC426EPA
Microchip Technology
Gate Drivers 1.5A Dual H-Speed

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
Through Hole
CDIP-8
2 Driver
2 Output
1.5 A
4.5 V
18 V
Inverting
30 ns
30 ns
- 55 C
+ 125 C
TC426
Tube
Brand: Microchip Technology
Logic Type: CMOS, TTL
Operating Supply Current: 8 mA
Pd - Power Dissipation: 800 mW
Product Type: Gate Drivers
Factory Pack Quantity: 56
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: TC426EPA
Unit Weight: 1.022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99