SY88432LMG

Microchip Technology
998-SY88432LMG
SY88432LMG

Mfr.:

Description:
Laser Drivers 3.3V, 4.25Gbps Optical Transceiver (Limiting Post Amp plus Laser Diode Driver)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 150   Multiples: 75
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.55 £832.50

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Laser Drivers
RoHS:  
4.25 Gb/s
90 mA
SY88432
QFN-24
3.3 V
3.3 V
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Laser Drivers
Factory Pack Quantity: 75
Subcategory: Driver ICs
Type: Laser Diode Drivers
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b

FEATURED PRODUCTS
MICROCHIP