SY100ELT22ZG

Microchip Technology
998-SY100ELT22ZG
SY100ELT22ZG

Mfr.:

Description:
Translation - Voltage Levels 3.3V Dual TTL-to-Differential PECL Translator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 396

Stock:
396 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.35 £1.35
£1.13 £28.25

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£1.35
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Translation - Voltage Levels
RoHS:  
TTL to PECL
Translator
SOIC-8
5.5 V
4.2 V
SY10/100ELT22
600 ps
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Microchip Technology
Logic Family: ECL
Moisture Sensitive: Yes
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 95
Subcategory: Logic ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP