SST39VF3201C-70-4I-EKE-T

Microchip Technology
579-39F3201C704IEKET
SST39VF3201C-70-4I-EKE-T

Mfr.:

Description:
NOR Flash 2.7V to 3.6V 32Mbit Multi-Prps Fl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,334

Stock:
2,334 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.77 £2.77
£2.55 £63.75
£2.30 £230.00
£2.29 £1,145.00
Full Reel (Order in multiples of 1000)
£2.17 £2,170.00

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
£2.89
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NOR Flash
RoHS:  
SMD/SMT
TSOP-48
SST39VF
32 Mbit
2.7 V
3.6 V
15 mA
Parallel
2 M x 16
16 bit
Asynchronous
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 70 ns
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320312
KRHTS:
8542321040
TARIC:
8542326100
MXHTS:
8542320299
ECCN:
3A991.b.1.a

SuperFlash® Memory Products

Microchip Technology Superflash Memory Products are innovative, highly reliable, and versatile type of type of NOR flash memory. Based on SST's 0.18-micron self-aligned SuperFlash technology, these devices feature a chip erase performance 1000 times faster than similar devices. Available in small 32Mbit NOR Flash BGA package, the devices feature fast 70ns read access time, simple uniform smaller size sectors of 3KWord, and footprint compatibility with existing SST MPF 3.3V products.