RNG90-SSVDA-T

Microchip Technology
579-RNG90-SSVDA-T
RNG90-SSVDA-T

Mfr.:

Description:
Security ICs / Authentication ICs FIPS RNG, 105C, I2C, SOIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.398 £0.40
£0.332 £8.30
Full Reel (Order in multiples of 1471)
£0.332 £488.37

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Security ICs / Authentication ICs
RoHS:  
Reel
Cut Tape
Brand: Microchip Technology
Product Type: Security ICs / Authentication ICs
Factory Pack Quantity: 1471
Subcategory: Security ICs / Authentication ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A992.C

RNG90 CryptoAuthentication™ Devices

Microchip Technology RNG90 CryptoAuthentication™ Devices are designed for systems requiring a secure random number generator. The RNG90 is ready-to-use and does not require any customization. The Microchip RNG90 implements an industry-standard I2C interface. Microchip's CryptoAuthentication Library (CAL) provides software support, which can be easily adapted through a Hardware Abstraction Layer (HAL) to work with most microcontrollers and microprocessors.

Security ICs

Microchip Technology Security ICs ensure trust for every system design. Flexibility, advanced features, innovative, cost-effective architectures, and ultra-secure hardware defense mechanisms make Microchip hardware-based security devices an ideal way to add trust by design at scale. Typical uses include IoT cloud authentication, automotive security, accessory authentication, counterfeit protection, IP protection, and firmware validation. 

Secure (Embedded Security Solutions)

Microchip Technology Security Solutions are designed to make "trust" easy to embed into any system. With cutting-edge approaches to security, as well as immediate responses to industry-wide attacks, Microchip provides the flexibility to create custom solutions to fit the individual needs of each design, from authentication devices and trusted platform modules to crypto-enabled microcontrollers and microprocessors, software libraries, and enhanced protocols. With a comprehensive security portfolio and a world-class Security Partner Program, Microchip can provide the solutions and partners needed to protect your products and your IP, brand, and revenue stream.