RE46C127E16F

Microchip Technology
579-RE46C127E16F
RE46C127E16F

Mfr.:

Description:
Smoke Detectors ION SMOKE DET IC W/CONT INTRCONN TIMR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 700   Multiples: 700
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.712 £498.40

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Smoke Detectors
RoHS:  
CMOS Ionization Smoke Detector ASIC with Interconnect and Timer Mode
Ionization
Continuous Tone
4 uA
12 V
Brand: Microchip Technology
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Style: Through Hole
Package/Case: PDIP-16
Packaging: Tube
Product Type: Smoke Detectors
Factory Pack Quantity: 25
Subcategory: Sensors
Supply Voltage - Max: 12 V
Supply Voltage - Min: 6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP