PDS-104GO/AC/M-CC

Microchip Technology
579-PDS104GOACMCC
PDS-104GO/AC/M-CC

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 4-port Outdoor PoE Switch CC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£953.95 £953.95
100 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
PoE Switches
4 Port
100 VAC to 240 VAC
60 W, 150 W
Bracket
1 Gb/s
Included
EN/IEC/UL 60950
Brand: Microchip Technology
DC Output Connector: RJ45 Connector
Height: 72 mm
Length: 240 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Number of Outputs: 4 Output
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 5
Subcategory: Power Supplies
Width: 166 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g

PDS-104GO Power over Ethernet

Microchip Technology PDS-104GO Power over Ethernet (PoE) is an outdoor PoE switch. This PDS-104GO PoE enables the connection of four powered devices to a network, such as an outdoor WLAN, outdoor IP camera, or outdoor P2P radio. The switch offers an SFP port for uplink to support an optical interface or electrical interface. The PDS-104GO delivers PoE power up to 60W per device and also enables remote monitoring and control of the device status, including remote reset. Microchip Technology PDS-104GO PoE offers lightning protection to the switch and indoor network.