PCI11400-I/MXX

Microchip Technology
579-PCI11400-I/MXX
PCI11400-I/MXX

Mfr.:

Description:
PCI Interface IC PCIe Switch with 4-port USB Host

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 168

Stock:
168 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£13.11 £13.11
£10.98 £274.50

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: PCI Interface IC
RoHS:  
Switch - PCIe
25 MHz
- 40 C
+ 85 C
SMD/SMT
DRQFN-132
Tray
Brand: Microchip Technology
Data Rate: 10 Gb/s
Interface Type: SPI
Moisture Sensitive: Yes
Product: PCIe Switches
Product Type: PCI Interface IC
Factory Pack Quantity: 168
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542399000
ECCN:
4A994.J

PCI11400 PCIe Switch w/ USB 3.2 Host Controller

Microchip Technology PCI11400 PCIe Switch w/ USB 3.2 Host Controller combines a USB 3.2 Gen 2 host controller and customizable I/O. The Microchip Technology PCI11400 offers a 4-lane (4x8GT/s) upstream port and a 1-lane (1x8GT/s) downstream port, addressing the need for higher bandwidth PCIe in embedded applications. It supports a maximum line rate of 8GT/s and is certified for PCIe Revision 4.x compliance. The device can deliver PCIe upstream through single or multiple lanes to suit system architecture and includes compliant PCIe implementation from external interfaces to switch fabric and endpoint controllers.