MTCH102-I/MS

Microchip Technology
579-MTCH102-I/MS
MTCH102-I/MS

Mfr.:

Description:
Capacitive Touch Sensors Proximity/Touch Controller, 2 Chan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30,562

Stock:
30,562 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.623 £0.62
£0.571 £14.28
£0.518 £51.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£0.67
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Capacitive Touch Sensors
RoHS:  
Controller
2 Channel
MSOP-8
3 mm L x 3 mm W x 1.1 mm H
- 40 C
+ 125 C
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 3.6 V
Product Type: Touch Sensors
Series: MTCH102
Factory Pack Quantity: 100
Subcategory: Sensors
Termination Style: SMD/SMT
Unit Weight: 122.551 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99