MPF050TC-FCVG484I

Microchip Technology
579-MPF050TCFCVG484I
MPF050TC-FCVG484I

Mfr.:

Description:
FPGA - Field Programmable Gate Array PolarFire Core FPGA, 48KLEs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 84   Multiples: 84
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£55.39 £4,652.76

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
48000 LE
0 bit
970 mV
1.08 V
- 40 C
+ 100 C
12.7 Gb/s
16 Transceiver
SMD/SMT
BGA-484
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Voltage: 0.97 V to 1.03 V, 1.02 V to 1.08 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 84
Subcategory: Programmable Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310060
TARIC:
8542399000