MIC502YN

Microchip Technology
998-MIC502YN
MIC502YN

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Fan Management IC, Dual Input, PWM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fan / Motor Controllers / Drivers
Fan Management IC
10 mA
1.5 mA
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Number of Outputs: 1 Output
Output Voltage: 300 mV
Pd - Power Dissipation: 740 mW
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MIC502
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 4 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99