MCP25625-E/ML

Microchip Technology
579-MCP25625-E/ML
MCP25625-E/ML

Mfr.:

Description:
CAN Interface IC CAN Controller with Int. Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28,824

Stock:
28,824 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.54 £2.54
£1.87 £46.75
£1.79 £179.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£2.54
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: CAN Interface IC
RoHS:  
MCP2562
CAN Controller
SMD/SMT
QFN-28
1 Mb/s
1 Driver
1 Receiver
2.7 V, 4.5 V
5.5 V
- 40 C
+ 125 C
70 mA
8 kV
Tube
Brand: Microchip Technology
Interface Type: Serial, 4-Wire, SPI
Isolation Type: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 5.5 V
Product: CAN Controllers
Product Type: CAN Interface IC
Propagation Delay Time: 125 ns
Protocol Supported: CAN 2.0B
Factory Pack Quantity: 61
Subcategory: Interface ICs
Unit Weight: 70.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MCP25625 CAN Controller w/ Integrated Transceiver

Microchip MCP25625 CAN Controller with Integrated Transceiver is a complete, cost-effective, and small-footprint CAN solution. The MCP25625 uses an SPI interface to add a microcontroller (MCU). The MCP25625 interfaces directly with an MCU operating at 2.7V to 5.5V. No external level shifters are required. The MCP25625 connects directly to the physical CAN bus, supporting all requirements for CAN high-speed transceivers.