MCP23018T-E/MJ

Microchip Technology
579-MCP23018T-E/MJ
MCP23018T-E/MJ

Mfr.:

Description:
Interface - I/O Expanders 16B I/O Expander I2C interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,772

Stock:
11,772 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.53 £1.53
£1.27 £31.75
£1.15 £115.00
Full Reel (Order in multiples of 3300)
£1.15 £3,795.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£1.53
Min:
1

Similar Product

Microchip Technology MCP23018-E/MJ
Microchip Technology
Interface - I/O Expanders 16B I/O Expander I2C interface

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Interface - I/O Expanders
RoHS:  
SMD/SMT
QFN-24
I2C, Serial
16 I/O
With Interrupt
1.8 V
5.5 V
3.4 MHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Without ESD Protection
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: I/O Expanders
Factory Pack Quantity: 3300
Subcategory: Interface ICs
Unit Weight: 202.340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP