MCP1727-3302E/MF

Microchip Technology
579-MCP1727-3302E/MF
MCP1727-3302E/MF

Mfr.:

Description:
LDO Voltage Regulators 1.5A CMOS LDO 3.3V DFN8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,795

Stock:
6,795 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.834 £0.83
£0.691 £17.28
£0.623 £74.76

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£0.83
Min:
1

Similar Product

Microchip Technology MCP1727T-3302E/MF
Microchip Technology
LDO Voltage Regulators 1.5A CMOS LDO 3.3V DFN8

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
3.3 V
1.5 A
1 Output
Positive
220 uA
2.3 V
6 V
60 dB
Fixed
- 40 C
+ 125 C
330 mV
MCP1727
Tube
Brand: Microchip Technology
Dropout Voltage - Max: 550 mV
Ib - Input Bias Current: 120 uA
Line Regulation: 0.05 %/V
Load Regulation: 0.5 %
Product Type: LDO Voltage Regulators
Reference Voltage: 410 mV
Factory Pack Quantity: 120
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 37.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99