MCP14A0302T-E/SN

Microchip Technology
579-MCP14A0302T-E/SN
MCP14A0302T-E/SN

Mfr.:

Description:
Gate Drivers 3.0A Single Non-Inv MOSFET Driver with enable pin, SOIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,394

Stock:
3,394 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.788 £0.79
£0.661 £16.53
£0.593 £59.30
Full Reel (Order in multiples of 3300)
£0.593 £1,956.90

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£0.79
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
SOIC-8
1 Driver
2 Output
3 A
4.5 V
18 V
Non-Inverting
13 ns
12 ns
- 40 C
+ 125 C
MCP14A0302
Reel
Cut Tape
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 360 uA
Pd - Power Dissipation: 900 mW
Product Type: Gate Drivers
Propagation Delay - Max: 25 ns
Rds On - Drain-Source Resistance: 3.3 Ohms
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

MCP14A0301/2 MOSFET Gate Drivers

Microchip Technology MCP14A0301/2 MOSFET Gate Drivers are high-speed MOSFET drivers designed to provide up to 3A of peak current while operating from a single supply. These MOSFET drivers are available in two output configurations: Inverting (MCP14A0301) and noninverting (MCP14A0302). The MCP14A0301/2 drivers feature high capacitive load drive capability, low shoot-through/cross-conduction current in the output stage, short delay times, low-voltage threshold input, and enable with hysteresis.