MCP1407-E/SN

Microchip Technology
579-MCP1407-E/SN
MCP1407-E/SN

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,726

Stock:
16,726 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.841 £0.84
£0.736 £18.40
£0.668 £66.80
£0.666 £666.00
£0.655 £3,275.00
£0.647 £6,470.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£0.88
Min:
1

Similar Product

Microchip Technology MCP1407T-E/SN
Microchip Technology
Gate Drivers 6A Sngl MOSFET Drvr

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
SOIC-8
1 Driver
1 Output
6 A
4.5 V
18 V
Non-Inverting
30 ns
30 ns
- 40 C
+ 125 C
MCP1407
AEC-Q100
Tube
Brand: Microchip Technology
Logic Type: CMOS, TTL
Moisture Sensitive: Yes
Operating Supply Current: 250 uA
Output Voltage: 25 mV
Product Type: Gate Drivers
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99