LE87286NQC

Microchip Technology
494-LE87286NQC
LE87286NQC

Mfr.:

Description:
Buffers & Line Drivers 1CH G.FAST 212MHz Line Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 701

Stock:
701 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 701 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.12 £2.12
£1.79 £44.75

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Buffers & Line Drivers
RoHS:  
2 Input
2 Output
Non-Inverting
QFN-16
6 V
12 V
2.8 mA
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: Buffers & Line Drivers
Factory Pack Quantity: 490
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

Le87286 Single Channel Line Driver

Microsemi / Microchip Le87286 Single Channel Line Driver is designed for home gateway applications and supports the transmission of G.Fast signals with low power dissipation. The Le87286 contains a pair of wideband amplifiers designed with Microchip’s HV15S Bipolar SOI process for low power consumption. The line driver gain is fixed internally with two programmable gain levels. The amplifier is powered from a single power supply. When a gain level is selected, the device can be programmed to the Transmit (TX) states, Receive (RX) states, or Disable state.