HV219PJ-G

Microchip Technology
689-HV219PJ-G
HV219PJ-G

Mfr.:

Description:
Analogue Switch ICs Lo-Charge 8-Channel High Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£25.82 £25.82
£21.62 £540.50

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
PLCC-28
8 Channel
8 x SPST
13 Ohms
4.5 V
13.2 V
- 160 V, 40 V
- 40 V, 160 V
5 us
5 us
0 C
+ 70 C
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.2 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 38
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Supply Type: Dual Supply
Unit Weight: 1.183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99