ENC28J60T-I/SS

Microchip Technology
579-ENC28J60T-I/SS
ENC28J60T-I/SS

Mfr.:

Description:
Ethernet ICs 8 KB RAM MAC&PHY Ethernet Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,042

Stock:
2,042 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2100)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£3.12 £3.12
£2.87 £71.75
£2.60 £260.00
Full Reel (Order in multiples of 2100)
£2.60 £5,460.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£2.92
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
SSOP-28
Ethernet Controllers
10BASE-T
1 Transceiver
10 Mb/s
MII, MIIM, SPI
3.1 V
3.6 V
- 40 C
+ 85 C
ENC28J60
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 2100
Subcategory: Communication & Networking ICs
Supply Current - Max: 12 mA
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99