DSC612PI2A-012Q

Microchip Technology
579-DSC612PI2A-012Q
DSC612PI2A-012Q

Mfr.:

Description:
Specialist Oscillators 2-Output MEMS Clock Gen, 24M, 25M, -40C-85C, 25ppm, 1.6x1.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.31 £524.00

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Specialist Oscillators
RoHS:  
Clock Generators, MEMS Based
VFLGA-6
1.71 V
3.63 V
- 40 C
+ 85 C
DSC612
Brand: Microchip Technology
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Factory Pack Quantity: 100
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DSC61x MEMS Clock Generators

Microchip Technology DSC61x MEMS Clock Generators are a low-power, ultra-small footprint, and crystal-less family of generators. The clock generators are factory configurable and are available in DSC610, DSC612, and DSC613 variants. These DSC612 devices generate up to two independent LVCMOS outputs, and DSC613 MEMS generate up to three LVCMOS outputs from two PLLs. Each output can be configured to generate any frequency from 2kHz to 100MHz. These clock generators implement PureSilicon™ MEMS technology to provide low jitter and high stability across a wide range of supply voltages and temperatures.

DSC612 2-Output MEMS Clock Generators

Microchip DSC612 2-Output MEMS Clock Generators are crystal-less™, offering low power and an ultra-small footprint. The DSC612 is factory-configurable and generates up to two independent LVCMOS outputs that can be configured to generate any frequency from 2kHz to 100MHz. Implementing Microchip’s proven PureSilicon™ MEMS technology, the DSC612 provides low jitter and high stability across various supply voltages and temperatures. The crystal-less clock generators significantly enhance reliability and accelerate product development. The two control inputs can be configured to function with the output enable/disable, standby, sleep, spread spectrum enable, and frequency selected.