DSC6001HA3B-016.0000

Microchip Technology
579-C6001HA3B0160000
DSC6001HA3B-016.0000

Mfr.:

Description:
Standard Clock Oscillators MEMS OSC, LVCMOS, 16MHz, 20ppm, 1.8-3.3V, -40 to 125C, 1.6x1.2mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 900   Multiples: 900
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.596 £536.40

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Standard Clock Oscillators
RoHS:  
VFLGA-4
16 MHz
20 PPM
1.71 V
3.63 V
SMD/SMT
- 40 C
+ 125 C
1.6 mm (0.063 in)
1.2 mm (0.047 in)
0.84 mm (0.033 in)
Bulk
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 1.3 mA
Factory Pack Quantity: 100
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8541600000
MXHTS:
8542399999
ECCN:
EAR99