DSA1001DI2-100.0000VAO

Microchip Technology
579-01DI21000000VAO
DSA1001DI2-100.0000VAO

Mfr.:

Description:
MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 100MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 560   Multiples: 560
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.586 £328.16

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MEMS Oscillators
CDFN-4
100 MHz
25 PPM
15 pF
1.8 V
3.3 V
CMOS
10.8 mA
- 40 C
+ 85 C
AEC-Q100
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Duty Cycle - Max: 55 %
Height: 0.85 mm (0.033 in)
Length: 2.5 mm (0.098 in)
Packaging: Tube
Product Type: MEMS Oscillators
Factory Pack Quantity: 140
Subcategory: Oscillators
Width: 2 mm (0.079 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99