ATWINC3400-MR210UA144

Microchip Technology
579-ATC34MR210UA144
ATWINC3400-MR210UA144

Mfr.:

Description:
Multiprotocol Modules Wi-Fi + Bluetooth LE Module,u.FL Antenna

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.64 £4.64

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Multiprotocol Modules
RoHS:  
2.412 GHz to 2.484 GHz
18.3 dBm
SPI
2.7 V
3.6 V
- 40 C
+ 85 C
22.4 mm x 14.7 mm x 2 mm
Bluetooth
Tray
Brand: Microchip Technology
Data Rate: 72.2 Mb/s
Modulation Technique: CCK, DBPSK, DQPSK
Operating Supply Voltage: 2.7 V to 3.6 V
Product: Network Controllers
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 95 dBm
Shielding: Shielded
Factory Pack Quantity: 72
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529902100
ECCN:
5A992.C