ATWILC3000-MR110CA

Microchip Technology
556-ATWILC3000MR110C
ATWILC3000-MR110CA

Mfr.:

Description:
Multiprotocol Modules ATWILC3000 802.11 b/g/n + Bluetooth 5 Module Chip Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,307

Stock:
2,307 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.77 £8.77

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz
18.5 dBm
SDIO, SPI, UART
1.62 V
3.6 V
- 40 C
+ 85 C
Chip
22.4 mm x 14.7 mm x 2 mm
Bluetooth 5.0
802.11 b/g/n
Tray
Brand: Microchip Technology
Data Rate: 72 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Security: WEP, WPA, WPA2
Factory Pack Quantity: 72
Subcategory: Wireless & RF Modules
Unit Weight: 6.021 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
CAHTS:
8542310000
USHTS:
8517620090
JPHTS:
851762090
KRHTS:
8542311000
TARIC:
8517620000
MXHTS:
8542310302
ECCN:
5A992.C

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

ATWILC3000 Wi-Fi® Modules

Atmel / Microchip ATWILC3000 Wi-Fi® Modules are IEEE 802.11 b/g/n  RF/Baseband/MAC link controllers compliant with BLUETOOTH® 4.0 module optimized for low-power mobile applications. These modules offer single-stream 1x1 IEEE 802.11n mode and provide up to 72Mbps PHY rate. The ATWILC3000 WiFi modules feature very low power consumption and provide high performance. These modules include a chip antenna, a 26MHz crystal, and a PMU circuitry and require a 32.768kHz clock for sleep operation. The ATWILC3000 WiFi modules operate at -40°C to 85°C and offer 22.43mm x 14.73mm dimensions.

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.