ATTINY1604-SSFR

Microchip Technology
579-ATTINY1604-SSFR
ATTINY1604-SSFR

Mfr.:

Description:
8-bit Microcontrollers - MCU 20MHz, 16KB, SOIC14, Ind 125C, Green, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,486

Stock:
2,486 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.593 £0.59
£0.54 £13.50
£0.488 £48.80
Full Reel (Order in multiples of 3000)
£0.488 £1,464.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
AVR
16 kB
1 kB
SOIC-14
20 MHz
10 bit
12 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
ATtiny1604,ATtiny3217
Reel
Cut Tape
Brand: Microchip Technology
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 10 Channel
Number of Timers/Counters: 3 Timer
Processor Series: ATtiny1604
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3000
Subcategory: Microcontrollers - MCU
Tradename: AVR
Watchdog Timers: Watchdog Timer
Unit Weight: 2.338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310015
TARIC:
8542319000
ECCN:
EAR99

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

ATtiny804/1604 8-bit Microcontroller

Microchip Technology ATtiny804/1604 8-bit Microcontroller features the 8-bit AVR® processor with hardware multiplier, running at up to 20MHz. The ATtiny804/1604 include up to 8/16KB Flash, 512/1024B SRAM, and 128/256 bytes of EEPROM in a compact 14-pin package. The ATtiny804/1604 MCU integrates a flexible and low-power architecture, including Event System and SleepWalking, accurate analog features, and advanced peripherals. Microchip Technology ATtiny804/1604 8-bit Microcontrollers are well-suited for various applications, including industrial, consumer, appliances, automotive, and Internet of Things (IoT) sensor nodes.