ATF22V10C-5JX

Microchip Technology
556-AF22V10C-5JX
ATF22V10C-5JX

Mfr.:

Description:
EEPLD - Electronically Erasable Programmable Logic Devices 500 GATE SPLD 5V 5NS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.24 £4.24
£4.23 £42.30
£4.09 £102.25

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPLD - Electronically Erasable Programmable Logic Devices
RoHS:  
166 MHz
10 Macrocell
5 ns
5 V
0 C
+ 70 C
SMD/SMT
PLCC-28
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 85 mA
Product Type: EEPLD - Electronically Erasable Programmable Logic Devices
Series: ATF22V10C
Factory Pack Quantity: 38
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 1.183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP