AT91SAM9XE512

Microchip Technology
Not Assigned
AT91SAM9XE512

Mfr.:

Description:
Microprocessors - MPU ROOT PART ARM

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Microprocessors - MPU
ARM926EJ-S
1 Core
32 bit
180 MHz
BGA-217
8 kB
16 kB
1.8 V
SMD/SMT
- 40 C
+ 85 C
Brand: Microchip Technology
Data RAM Size: 32 kB, 512 kB
Data ROM Size: 32 kB
I/O Voltage: 1.8 V, 3.3 V
Interface Type: 2-Wire, Ethernet, UART, USB
Memory Type: Flash, L1 Cache, ROM, SRAM
Number of I/Os: 96 I/O
Number of Timers/Counters: 2 Timer
Processor Series: AT91SAM
Product Type: Microprocessors - MPU
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Unit Weight: 2.170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319091
USHTS:
8542310045
TARIC:
8542319000