AT89C2051-24SU

Microchip Technology
556-A89C2051-24SU
AT89C2051-24SU

Mfr.:

Description:
8-bit Microcontrollers - MCU 20 PINS UART 2K FLASH-24MHZ 4-5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,199

Stock:
3,199 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.08 £1.08
£0.995 £24.88
£0.899 £99.79

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
2 kB
128 B
SOIC-20
24 MHz
No ADC
15 I/O
4 V
6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
89C
Tube
Brand: Microchip Technology
Interface Type: UART
Moisture Sensitive: Yes
Number of Timers/Counters: 2 Timer
Processor Series: AT89x
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 37
Subcategory: Microcontrollers - MCU
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99