AT42QT1010-MAHR

Microchip Technology
556-AT42QT1010-MAHR
AT42QT1010-MAHR

Mfr.:

Description:
Capacitive Touch Sensors One-Channel Touch Sensor IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30,288

Stock:
30,288 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.578 £0.58
£0.533 £13.33
£0.478 £47.80
Full Reel (Order in multiples of 3000)
£0.478 £1,434.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£0.58
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Capacitive Touch Sensors
RoHS:  
Button, Slider, Proximity
1 Channel
I2C
UDFN-8
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: Touch Sensors
Series: AT42QT1010
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99