AT27C2048-90JU

Microchip Technology
556-AT27C2048-90JU
AT27C2048-90JU

Mfr.:

Description:
EPROM 2Mb (128Kx16) OTP 5V 90ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 446

Stock:
446 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.77 £4.77
£4.58 £123.66
£4.41 £476.28

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EPROM
RoHS:  
SMD/SMT
PLCC-44
OTP
2 Mbit
128 k x 16
Parallel
100 uA
13 V
5.5 V
4.5 V
- 40 C
+ 85 C
AT27C2048
Tube
Access Time: 55 ns
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Enable Access Time: 35 ns
Product Type: EPROM
Factory Pack Quantity: 27
Subcategory: Memory & Data Storage
Unit Weight: 2.387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329000
USHTS:
8542320061
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542325500
MXHTS:
8542320299
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP