AT27C2048-55JU-T

Microchip Technology
579-AT27C2048-55JU-T
AT27C2048-55JU-T

Mfr.:

Description:
EPROM 55NS, PLCC, IND TEMP, GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
£4.54 £2,270.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EPROM
RoHS:  
SMD/SMT
PLCC-44
OTP
2 Mbit
128 k x 16
Parallel
35 mA
5.5 V
4.5 V
- 40 C
+ 85 C
AT27C2048
Reel
Access Time: 55 ns
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: EPROM
Factory Pack Quantity: 500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542320061
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP