ARD00354

Microchip Technology
579-ARD00354
ARD00354

Mfr.:

Description:
Amplifier IC Development Tools MCP6N11 Wheatstone Bridge Ref Design

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£56.66 £56.66

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Amplifier IC Development Tools
RoHS:  
Development Tools
Instrumentation Amplifiers
MCP6N11, MCP6001, MCP6V26, MCP6V27, PIC18F2553
Brand: Microchip Technology
Description/Function: This board demonstrates the performance of Microchip s MCP6N11 instrumentation amplifier (INA) and a traditional three op amp INA using Microchip s MCP6V26 and MCP6V27 auto-zeroed op amps
Interface Type: USB
Product Type: Amplifier IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
KRHTS:
8532331000
TARIC:
8517620000
MXHTS:
8542399901
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.