APTDF500U20G

Microchip Technology
494-APTDF500U20G
APTDF500U20G

Mfr.:

Description:
Diode Modules PM-DIODE-FRED-D-LP4C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 13   Multiples: 13
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£53.30 £692.90

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Diode Modules
RoHS:  
Screw Mount
LP4
200 V
1 kA
Fast Recovery Rectifier
Single
1.1 V
- 40 C
+ 150 C
Bulk
Brand: Microchip Technology
Height: 26.5 mm
Length: 81 mm
Output Current: 500 A
Product Type: Diode Modules
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Technology: Si
Width: 62 mm
Unit Weight: 354.430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

High Voltage Si Diode Modules

Microchip Technology High Voltage Si Diode Modules span various semiconductor circuit topologies, voltage and current ratings, and packages. The Si Diode Modules are optimized for reliability, efficiency, and electrical performance, thus reducing space, cost, and assembly time. The readily available Microchip Si Diode Modules supply high power density and isolated and highly thermally conductive substrate.