APTDF400AK120G

Microchip Technology
494-APTDF400AK120G
APTDF400AK120G

Mfr.:

Description:
Diode Modules PM-DIODE-FRED-DQ-SP6C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£80.05 £80.05

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Diode Modules
RoHS:  
Screw Mount
SP6
1.2 kV
400 A
Diode Phase Leg
Dual
2.4 V
- 40 C
+ 100 C
Tube
Brand: Microchip Technology
Product Type: Diode Modules
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541590000
USHTS:
8541100080
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

High Voltage Si Diode Modules

Microchip Technology High Voltage Si Diode Modules span various semiconductor circuit topologies, voltage and current ratings, and packages. The Si Diode Modules are optimized for reliability, efficiency, and electrical performance, thus reducing space, cost, and assembly time. The readily available Microchip Si Diode Modules supply high power density and isolated and highly thermally conductive substrate.