AC300023

Microchip Technology
579-AC300023
AC300023

Mfr.:

Description:
AC, DC & Servo Motors AC Induction Motor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£144.81 £144.81

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: AC, DC & Servo Motors
RoHS:  
AC Motors
0.19 Nm
AC Induction, 3-phase
Brand: Microchip Technology
Product Type: AC, DC & Servo Motors
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8501106020
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP