24AA32AF-I/MS

Microchip Technology
579-24AA32AF-I/MS
24AA32AF-I/MS

Mfr.:

Description:
EEPROM 32K 4K X 8 1.8V SERIAL EE IND 1/4AWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 846

Stock:
846 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.405 £0.41
£0.40 £4.00
£0.391 £9.78
£0.378 £37.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£0.41
Min:
1

Similar Product

Microchip Technology 24AA32AFT-I/MS
Microchip Technology
EEPROM 32K 4K X 8 1.8V SERIAL EE IND 1/4AWP

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
32 kbit
2-Wire, I2C
400 kHz
4 k x 8
MSOP-8
900 ns
1.7 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
24AA32A
Tube
Active Read Current - Max: 400 uA
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: TH
Moisture Sensitive: Yes
Operating Supply Current: 100 uA, 50 nA
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Supply Current - Max: 400 uA
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99