See an Error?

MIC803-26D4VM3-TR

Microchip Technology / Micrel Logo
998-MIC803-26D4VM3TR

MIC803-26D4VM3-TR

Mfr.:

Description:
Supervisory Circuits 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,379

Stock:

5,379 Can Dispatch Immediately

Factory Lead Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

£-.--
£-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+£3.50)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 £0.259 £0.26
25 £0.206 £5.15
100 £0.191 £19.10
Full Reel (Order in multiples of 3000)
3,000 £0.191 £573.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Microchip
Supervisory Circuits
RoHS:  Details
Voltage Supervisory
SMD/SMT
SOT-23-3
1 Input
Open Collector / Drain
Manual Reset
No Watchdog
No Backup
15 us
5.5 V
- 40 C
+ 125 C
MIC803
Cut Tape
MouseReel
Reel
Height: 1 mm
Length: 2.92 mm
Output Current: 20 mA
Width: 1.3 mm
Brand: Microchip Technology / Micrel
Operating Supply Current: 4.5 uA
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Part # Aliases: MIC803-26D4VM3 TR
Unit Weight: 8 mg
products found.
To show similar products, select at least one checkbox
CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390001
JPHTS:
8542390990
MXHTS:
85423901
TARIC:
8542399000
ECCN:
EAR99
Image Mfr. Part No. Description Stock
Microchip MCP6002T-I/SN Also Bought Image MCP6002T-I/SN
Operational Amplifiers - Op Amps
67,046
ON Semiconductor MB1S Also Bought Image MB1S
Bridge Rectifiers
16,065
Texas Instruments DAC8565ICPW Also Bought Image DAC8565ICPW
Digital to Analog Converters - DAC
640
Harwin P70-2300045R Also Bought Image P70-2300045R
Contact Probes
3,498
Texas Instruments LM4040DIM3-5.0/NOPB Also Bought Image LM4040DIM3-5.0/NOPB
Voltage References
5,934
Taiyo Yuden LB3218T100K Also Bought Image LB3218T100K
Fixed Inductors
16,332
STMicroelectronics LD1117DT50CTR Also Bought Image LD1117DT50CTR
LDO Voltage Regulators
3,827