ATTINY5-TSHR

Microchip Technology
556-ATTINY5-TSHR
ATTINY5-TSHR

Mfr.:

Description:
8-bit Microcontrollers - MCU 512B FLASH 32B SRAM ADC 12MHz TIMER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,868

Stock:
4,868 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.321 £0.32
£0.286 £7.15
£0.266 £26.60
Full Reel (Order in multiples of 4500)
£0.266 £1,197.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
AVR
512 B
32 B
SOT-23-6
12 MHz
8 bit
4 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
ATtiny5
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Height: 1.3 mm
Interface Type: ISP
Length: 2.9 mm
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 1 Timer
Processor Series: tinyAVR
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 4500
Subcategory: Microcontrollers - MCU
Tradename: AVR
Width: 1.6 mm
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99