AC164160

Microchip Technology / Atmel Logo
579-AC164160

AC164160

Mfr.:

Description:
Development Boards & Kits - AVR AVR-IOT WG Evaluation Board

In Stock: 184

Stock:

184 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

£-.--
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
1 £36.75 £36.75
Product Attribute Attribute Value
Microchip
Development Boards & Kits - AVR
RoHS:  Details
Evaluation Boards
AVR
ATmega4808
Brand: Microchip Technology / Atmel
Data Bus Width: 8 bit
Description/Function: IoT ATmega4808 WiFi
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 32.095 g

CNHTS:
8543709990
USHTS:
8517620090
ECCN:
5A992.C

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make it easy to create differentiated applications that set you apart from your competition. Intuitive design environments and visual configuration tools provide a straightforward getting started experience while proven reference designs and professionally tested software libraries lower your design risk.

Image Description
DFRobot SEN0428 Also Bought Image
Temperature Sensor Development Tools Fermion: SHT40 Temperature & Humidity Sensor (Breakout)
Sensirion SCD40-D-R2 Also Bought Image
Air Quality Sensors Sensirion photoacoustic CO2 sensor
STMicroelectronics STM32H750B-DK Also Bought Image
Development Boards & Kits - ARM Discovery kit STM32H750XB MCU
Sensirion SPS30 Also Bought Image
Air Quality Sensors Particulate Matter (PM) Sensor
Mikroe MIKROE-4893 Also Bought Image
Multiple Function Sensor Development Tools Environment 3 Click
Espressif ESP-WROOM-02D-N4 Also Bought Image
WiFi Modules - 802.11 SMD Module, ESP8266EX, 32Mbits SPI flash, UART Mode, PCB antenna
Microchip DM164150 Also Bought Image
Development Boards & Kits - PIC/DSPIC PIC / DSPIC PIC18F57Q43 Curiosity Nano Evaluation Kit
Infineon S2GOSECURITYOPTIGAXTOBO1 Also Bought Image
Security/Authentication Development Tools Board/Adapter
Microchip EV15R70A Also Bought Image
Development Boards & Kits - AVR AVR-IoT WA (ATmega4808, WiFi, AWS)
Microchip EV76S68A Also Bought Image
Development Boards & Kits - ARM SAME51 Curiosity Nano Evaluation Kit

FEATURED PRODUCTS
MICROCHIP