G-Link-200-8G JPN Version

MicroStrain by HBK
130-GLINK2008GJPN
G-Link-200-8G JPN Version

Mfr.:

Description:
Acceleration Sensor Modules Japan VersionG-LINK-200-8G, Wireless, ruggedized high-speed triaxial accelerometer node, user adjustable for +/- 2g, +/-4g or +/-8g measurement range. Operates on 2.4 GHz IEEE 802.15.4 radio. NOT CERTIFIED FOR USE IN THE US, UK, EU OR SINGAPORE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
Price:
£668.13
Min:
1

Product Attribute Attribute Value Select Attribute
MicroStrain by HBK
Product Category: Acceleration Sensor Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
X, Y, Z
8 g
Digital
+ 85 C
Brand: MicroStrain by HBK
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Operating Supply Current: 45 mA
Product Type: Acceleration Sensor Modules
Resolution: 20 bit
Sensor Type: 3-axis
Series: G-Link-200
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 800 mV
Part # Aliases: 6305-6000-JPN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

G-Link-200 Rugged Wireless Triaxial Accelerometers

MicroStrain by HBK G-Link-200 Rugged Wireless Triaxial Accelerometers are battery-powered wireless 3-axis accelerometers with rugged, weatherproof enclosures. The G-Link-200 provides extremely low noise waveform data, ideal for vibration, impact, motion, and tilt monitoring applications. Additionally, derived vibration parameters allow for long-term condition monitoring and predictive maintenance. The G-LINK-200 includes a rugged, weatherproof enclosure. The -CE parts are certified for use in the EU, -JPN parts are certified for use in Japan, and -SGP parts are certified for use in Singapore.