CM7V-T1A-32.768kHz-7pF-20PPM-TA-QC

Micro Crystal
428-201345-MG01
CM7V-T1A-32.768kHz-7pF-20PPM-TA-QC

Mfr.:

Description:
Crystals 32.768 kHz 7.0 pF +/-20 PPM -40/+85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100,967

Stock:
100,967 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.434 £0.43
£0.374 £3.74
£0.34 £8.50
£0.326 £32.60
£0.311 £77.75
£0.298 £149.00
Full Reel (Order in multiples of 1000)
£0.284 £284.00
£0.265 £530.00
£0.252 £1,260.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

Micro Crystal CC7V-T1A-32.768kHz-7pF-20PPM-TA-QC
Micro Crystal
Crystals 32.768 kHz 7.0 pF +/-20 PPM -40/+85C

Product Attribute Attribute Value Select Attribute
Micro Crystal
Product Category: Crystals
RoHS:  
32.768 kHz
7 pF
20 PPM
- 40 C
+ 85 C
SMD/SMT
70 kOhms
1 uW
3.2 mm
1.5 mm
0.65 mm
CM7V-T1A
Reel
Cut Tape
MouseReel
Brand: Micro Crystal
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Tuning Fork Crystal
Part # Aliases: 201345-MG01
Unit Weight: 540.525 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8541600010
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99

FEATURED PRODUCTS
MICRO CRYSTAL