SSC-701A

Metcal
745-SSC-701A
SSC-701A

Mfr.:

Description:
Soldering Irons CONICAL SHAR TIP .04in (1.0mm)

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£25.56 £25.56
£24.15 £120.75
£23.42 £234.20
£21.95 £548.75
£20.19 £1,009.50
£19.36 £1,936.00
£18.82 £9,410.00

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Conical
+ 413 C
0.04 in
Brand: Metcal
Description/Function: Soldering high powered tip cartridge, 700 Series 0.04 in conical
Product Type: Soldering Irons
Series: SSC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 12.020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
TARIC:
8515908090
BRHTS:
85159000
ECCN:
EAR99