MINIPEK1P0

Merit Sensor
753-MINIPEK1P0
MINIPEK1P0

Mfr.:

Description:
Pressure Sensor Development Tools miniPEK, LP eval kit, 1PSI, DIFFERENTIAL, 5V supply

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£26.35 £26.35

Product Attribute Attribute Value Select Attribute
Merit Sensor
Product Category: Pressure Sensor Development Tools
RoHS:  
Evaluation Kits
Pressure Sensor
LP1420
5 V
Bulk
Brand: Merit Sensor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Product Type: Pressure Sensor Development Tools
Series: LP eval kit
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99