M7139-350BG-200000

Measurement Specialties
824-M7139350BG200000
M7139-350BG-200000

Mfr.:

Description:
Pressure Sensors - Industrial PRESS XDCR M7139-350BG-200000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£95.75 £95.75
£90.27 £451.35
£90.22 £902.20

Similar Product

Measurement Specialties M7139-350BG-2-00000
Measurement Specialties
Pressure Sensors - Industrial

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pressure Sensors - Industrial
RoHS:  
REACH - SVHC:
Brand: Measurement Specialties
Product Type: Industrial Pressure Sensors
Series: M7100
Factory Pack Quantity: 50
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208090
ECCN:
EAR99

M7100 Industrial Pressure Transducers

TE Connectivity's Measurement Specialties M7100 Industrial Pressure Transducers measure liquid or gas pressure, even for difficult media such as contaminated water, steam, and corrosive fluids. The transducer pressure cavity is machined from a solid piece of 17-4 PH stainless steel. The standard version includes a 1/4 NPT pipe thread that allows a leak-proof, all-metal sealed system. Durability is high due to the fact that no O-rings or organics are exposed to the pressure media. These automotive-grade pressure transducers with stainless steel hermetic pressure ports and integral electrical connector boasts up to 10,000psi (700bar). TE M7100 Industrial Pressure Transducers are UL certified and offer overvoltage protection in both positive and reverse polarity.