M7139-150PG-P00000

Measurement Specialties
824-M7139150PGP00000
M7139-150PG-P00000

Mfr.:

Description:
Pressure Sensors - Industrial PRESS XDCR M7139-150PG-P00000

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£72.30 £72.30
£60.99 £304.95
10 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pressure Sensors - Industrial
RoHS:  
REACH - SVHC:
Brand: Measurement Specialties
Packaging: Bulk
Product Type: Industrial Pressure Sensors
Series: M7100
Factory Pack Quantity: 10
Subcategory: Sensors
Unit Weight: 44 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
9026200090
USHTS:
9026208000
TARIC:
9026208000
ECCN:
EAR99

HVACR Sensor Solutions

TE Connectivity's HVACR Sensor Solutions are engineered for accuracy, durability and reliability - even in the harshest environments. In today's world, sensors play a major role in regulating heating, ventilation, air conditioning, and refrigeration systems. The broad sensor portfolio is designed for a wide range of applications and plays an increasingly critical role in evolving technologies. TE Connectivity is a global technology leader, providing sensor solutions essential in today’s increasingly connected world.
Learn More

M7100 Industrial Pressure Transducers

TE Connectivity's Measurement Specialties M7100 Industrial Pressure Transducers measure liquid or gas pressure, even for difficult media such as contaminated water, steam, and corrosive fluids. The transducer pressure cavity is machined from a solid piece of 17-4 PH stainless steel. The standard version includes a 1/4 NPT pipe thread that allows a leak-proof, all-metal sealed system. Durability is high due to the fact that no O-rings or organics are exposed to the pressure media. These automotive-grade pressure transducers with stainless steel hermetic pressure ports and integral electrical connector boasts up to 10,000psi (700bar). TE M7100 Industrial Pressure Transducers are UL certified and offer overvoltage protection in both positive and reverse polarity.