CLP-150

Measurement Specialties
824-CLP-150
CLP-150

Mfr.:

Description:
Linear Displacement Sensors LINEAR POT, IP65 150MM RANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
10
Expected 02/04/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£500.33 £500.33
£446.57 £2,232.85

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Linear Displacement Sensors
RoHS:  
42 VDC
Brand: Measurement Specialties
Product Type: Linear Displacement Sensors
Resistance: 10 kOhms
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY